5ST 315-R

Heilind Number:BEF5ST 315-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5ST 315-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, IEC Low Break, Time Lag, 315mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5ST 315-R
Series:5ST
Case Size:5x20mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Glass
Response Time:Slow Blow
Current Rating:315 mA
Voltage Rating (AC):250 VAC
SKU:BEF5ST 315-R

Detailed Description

Introducing our 5x20mm Glass Tube Fuse, part of the 5ST series. This cartridge-style fuse, designed for holder mounting, boasts a slow blow response time ideal for protecting your electronic circuits. With a low break IEC rating, it offers reliable performance as a time lag fuse. Rated for 315mA and 250VAC, this RoHS-compliant component is a crucial addition to your circuit protection arsenal. Upgrade to our Glass Tube Fuse for dependable safeguarding against electrical overloads.