5ST 4-R

Heilind Number:BEF5ST 4-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5ST 4-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, IEC Low Break, Time Lag, 4A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5ST 4-R
Series:5ST
Case Size:5x20mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Glass
Response Time:Slow Blow
Current Rating:4 A
Voltage Rating (AC):250 VAC
SKU:BEF5ST 4-R

Detailed Description

Introducing our Glass Tube Fuse, featuring a 5x20mm case size and IEC Low Break design for reliable circuit protection. With a slow blow response time and a 4A current rating, it is ideal for safeguarding your electronic components from overloads. This fuse is made of high-quality glass material and is RoHS compliant, ensuring environmental responsibility. Suitable for use in fuse holders, it is designed for easy installation. Rated for 250VAC, it provides efficient protection for a wide range of applications. Trust in the durability and performance of this essential circuit protection device.