5ST 400-R

Heilind Number:BEF5ST 400-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5ST 400-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, IEC Low Break, Time Lag, 400mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5ST 400-R
Series:5ST
Case Size:5x20mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Glass
Response Time:Slow Blow
Current Rating:400 mA
Voltage Rating (AC):250 VAC
SKU:BEF5ST 400-R

Detailed Description

Introducing our Glass Tube Fuse, part of the 5ST series, designed for reliable circuit protection in a 5x20mm case size. With a slow blow response time and IEC Low Break certification, this fuse ensures dependable performance. Rated at 400mA with a voltage rating of 250VAC, it's suitable for a variety of applications. RoHS compliant and featuring a convenient holder mount type, it's easy to install and environmentally friendly. Trust in this Time Lag fuse to safeguard your electronics effectively.