5ST 5-R

Heilind Number:BEF5ST 5-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5ST 5-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, IEC Low Break, Time Lag, 5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5ST 5-R
Series:5ST
Mount Type:Holder
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20mm
Current Rating:5 A
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEF5ST 5-R

Detailed Description

Experience reliable circuit protection with this Glass Tube Fuse. Designed in a 5x20mm case size, this cartridge fuse features slow blow response time, making it ideal for safeguarding electronic systems against overcurrent. With a current rating of 5A and voltage rating of 250VAC, it offers efficient protection in various applications. Compliant with RoHS standards, this fuse ensures both performance and environmental responsibility. Upgrade your circuit protection with this IEC Low Break, Time Lag Glass Tube Fuse.