5ST 500-R

Heilind Number:BEF5ST 500-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5ST 500-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, IEC Low Break, Time Lag, 500mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5ST 500-R
Series:5ST
Mount Type:Holder
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20mm
Current Rating:500 mA
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEF5ST 500-R

Detailed Description

Introducing our Glass Tube Fuse, designed for reliable circuit protection in a 5x20mm format. This IEC Low Break fuse features a Time Lag response, ideal for safeguarding against overcurrents. With a current rating of 500mA and a voltage rating of 250VAC, it offers robust performance in various applications. RoHS compliant, this fuse aligns with environmental standards. Trust in its Slow Blow technology to provide effective protection for your electrical systems.