5ST 630-R

Heilind Number:BEF5ST 630-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5ST 630-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, IEC Low Break, Time Lag, 630mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5ST 630-R
Series:5ST
Case Size:5x20mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Glass
Response Time:Slow Blow
Current Rating:630 mA
Voltage Rating (AC):250 VAC
SKU:BEF5ST 630-R

Detailed Description

Introducing a reliable solution for circuit protection, our Glass Tube Fuse is designed for use in a variety of applications. With a compact 5x20mm case size and IEC Low Break certification, it ensures optimal performance and safety. Featuring a slow blow response time, this fuse is ideal for protecting sensitive electronic components from overcurrent events. Rated at 630mA and 250VAC, it offers dependable operation in both residential and commercial settings. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your fuse system with this high-quality component for peace of mind in your circuit protection.