5ST 80-R

Heilind Number:BEF5ST 80-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5ST 80-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, IEC Low Break, Time Lag, 80mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5ST 80-R
Series:5ST
Case Size:5x20mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Glass
Response Time:Slow Blow
Current Rating:80 mA
Voltage Rating (AC):250 VAC
SKU:BEF5ST 80-R

Detailed Description

Discover the essential Glass Tube Fuse for your circuit protection needs, measuring 5x20mm in size. This cartridge fuse, featuring a slow blow response time, is designed for use in holders. With a current rating of 80mA and a voltage rating of 250VAC, it offers reliable performance in various applications. Compliant with IEC Low Break standards, this time lag fuse ensures optimal safety and protection for your electronic devices. Explore our range of products for high-quality circuit protection solutions.