5STP 1-R

Heilind Number:BEF5STP 1-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5STP 1-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x20mm, IEC Low Break, Time Lag, A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5STP 1-R
Series:5STP
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20mm (Axial Lead)
Current Rating:1 A
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEF5STP 1-R

Detailed Description

Introducing our Glass Tube Fuse, part of the 5STP series. This axial pigtail fuse, with a compact 5x20mm case size, is designed for through-hole mounting. Featuring a slow-blow response time, it offers reliable protection with a current rating of 1 A and a voltage rating of 250 VAC. Compliant with IEC Low Break standards, this time-lag fuse is ideal for various circuit protection applications where performance and durability are paramount. Trust in its quality to safeguard your electronic devices effectively.