5STP 10-R

Heilind Number:BEF5STP 10-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5STP 10-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x20mm, IEC Low Break, Time Lag, 10A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5STP 10-R
Series:5STP
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20mm (Axial Lead)
Current Rating:10 A
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEF5STP 10-R

Detailed Description

Introducing the 5STP Series Glass Tube Fuse, a reliable solution for circuit protection. With a case size of 5x20mm and axial pigtail design, this cartridge fuse is easy to install in through-hole mountings. Engineered for durability, it features a glass construction with IEC Low Break certification. The slow blow response time ensures optimal performance, making it ideal for applications requiring time lag protection. Rated for 10A current and 250VAC voltage, this fuse offers peace of mind in safeguarding your electronic devices. Rest assured, it complies with RoHS regulations, meeting environmental standards for a sustainable future. Trust in the 5STP Series for efficient and effective fuse protection.