5STP 100-R

Heilind Number:BEF5STP 100-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5STP 100-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x20mm, IEC Low Break, Time Lag, 100mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5STP 100-R
Series:5STP
Case Size:5x20mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Glass
Response Time:Slow Blow
Current Rating:100 mA
Voltage Rating (AC):250 VAC
SKU:BEF5STP 100-R

Detailed Description

Introducing our Glass Tube Fuse, part of the 5STP series. With a 5x20mm (Axial Lead) case size, this cartridge fuse offers reliable circuit protection through its Slow Blow response time. Featuring a current rating of 100mA and a voltage rating of 250VAC, it is ideal for various applications. Compliant with IEC Low Break standards, this Time Lag fuse ensures optimal performance and safety. Trust in its quality for effective protection of your electronic devices.