5STP 12.5-R

Heilind Number:BEF5STP 12.5-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5STP 12.5-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x20mm, IEC Low Break, Time Lag, 12.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5STP 12.5-R
Series:5STP
Case Size:5x20mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Glass
Response Time:Slow Blow
Current Rating:12 A
Voltage Rating (AC):250 VAC
SKU:BEF5STP 12.5-R

Detailed Description

Introducing our 5STP Series Glass Tube Fuse, designed for reliable circuit protection in a variety of applications. With a 5x20mm axial lead case size and through-hole mount type, this cartridge fuse is easy to install. Featuring a slow blow response time, it offers enhanced protection against overcurrents, ensuring the longevity of your electronic devices. With a current rating of 12 A and a voltage rating of 250 VAC, this fuse is suitable for low voltage circuits. Its IEC Low Break and Time Lag design further enhance its performance, making it a dependable choice for your circuit protection needs. Rest assured, this fuse is RoHS compliant, meeting environmental standards. Upgrade your circuit protection with this high-quality glass tube fuse.