5STP 1.6-R

Heilind Number:BEF5STP 1.6-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5STP 1.6-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x20mm, IEC Low Break, Time Lag, 1.6A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5STP 1.6-R
Series:5STP
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20mm (Axial Lead)
Current Rating:1.6 A
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEF5STP 1.6-R

Detailed Description

Discover the reliable protection of our Glass Tube Fuse, a vital component in safeguarding your circuits. With a 5x20mm case size and axial pigtail design, it seamlessly integrates into your setup. Engineered for durability, it features a slow-blow response time and a low-break IEC rating, ensuring optimal performance even under high stress. Operating at 1.6A and 250VAC, it offers dependable defense against overcurrents and voltage spikes. Trust in this essential fuse for peace of mind in your circuit protection.