5STP 160-R

Heilind Number:BEF5STP 160-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5STP 160-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x20mm, IEC Low Break, Time Lag, 160mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5STP 160-R
Series:5STP
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20mm (Axial Lead)
Current Rating:160 mA
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEF5STP 160-R

Detailed Description

Introducing our Glass Tube Fuse, designed with a 5x20mm (Axial Lead) case size for seamless integration into your circuit protection system. This Cartridge fuse, with a Slow Blow response time, ensures reliable performance in safeguarding your equipment. With a current rating of 160mA and a voltage rating of 250 VAC, it offers robust protection against power surges. Compliant with IEC Low Break standards, this Time Lag fuse is ideal for applications where a delay in response to overcurrent events is necessary. Trust in its quality construction and depend on it for the efficient protection of your electronic devices.