5STP 2-R

Heilind Number:BEF5STP 2-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5STP 2-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x20mm, IEC Low Break, Time Lag, 2A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5STP 2-R
Series:5STP
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20mm (Axial Lead)
Current Rating:2 A
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEF5STP 2-R

Detailed Description

Introducing our 5STP series Glass Tube Fuse, designed for reliable circuit protection in various applications. With a 5x20mm (Axial Lead) case size, this cartridge fuse features a durable glass construction and a slow blow response time, making it ideal for safeguarding sensitive electronic components. Rated for 2A at 250VAC, it offers dependable performance in low-break situations. Trust in this IEC-compliant fuse for efficient time-lag protection in your projects.