5STP 200-R

Heilind Number:BEF5STP 200-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5STP 200-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x20mm, IEC Low Break, Time Lag, 200mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5STP 200-R
Series:5STP
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20mm (Axial Lead)
Current Rating:200 mA
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEF5STP 200-R

Detailed Description

Introducing our Glass Tube Fuse, featuring an Axial Pigtail design with a 5x20mm case size for easy installation. This IEC Low Break, Time Lag fuse is perfect for protecting your circuit with a slow blow response time, ensuring reliable performance. Rated at 200mA and suitable for use with 250VAC, it provides essential safeguarding in a variety of applications. Trust in its quality construction and precision engineering for durable and effective circuit protection.