5STP 2.5-R

Heilind Number:BEF5STP 2.5-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5STP 2.5-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x20mm, IEC Low Break, Time Lag, 2.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5STP 2.5-R
Series:5STP
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20mm (Axial Lead)
Current Rating:2.5 A
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEF5STP 2.5-R

Detailed Description

Introducing the Glass Tube Fuse, a reliable solution for circuit protection. This 5x20mm Axial Pigtail fuse is designed for through hole mounting, making it easy to install. With a slow blow response time, it offers enhanced safety in case of overcurrent events. Rated for 2.5A current and 250VAC voltage, it meets IEC Low Break standards for efficient performance. Trust this Time Lag fuse to safeguard your electronics and equipment in various applications.