5STP 250-R

Heilind Number:BEF5STP 250-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5STP 250-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x20mm, IEC Low Break, Time Lag, 250mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5STP 250-R
Series:5STP
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20mm (Axial Lead)
Current Rating:250 mA
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEF5STP 250-R

Detailed Description

Introducing our Glass Tube Fuse, a reliable solution for circuit protection. With a 5x20mm axial pigtail design, it's easy to install through hole mounting. This cartridge fuse features a slow blow response time, making it ideal for sensitive electronics. Rated at 250mA and 250VAC, it provides low break IEC compliance and time lag functionality. Trust this fuse for dependable performance in safeguarding your devices.