5STP 315-R

Heilind Number:BEF5STP 315-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5STP 315-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x20mm, IEC Low Break, Time Lag, 315mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5STP 315-R
Series:5STP
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20mm (Axial Lead)
Current Rating:315 mA
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEF5STP 315-R

Detailed Description

Introducing the Glass Tube Fuse, specifically designed for reliable circuit protection. With a 5x20mm Axial Pigtail case size and IEC Low Break certification, this fuse offers enhanced safety and performance. Featuring a Slow Blow response time and Time Lag properties, it is ideal for applications requiring precise current regulation. Rated at 315mA and 250VAC, this fuse is perfect for safeguarding electronic devices and equipment. Upgrade your protection system with this essential component.