5STP 4-R

Heilind Number:BEF5STP 4-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5STP 4-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x20mm, IEC Low Break, Time Lag, 4A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5STP 4-R
Series:5STP
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20mm (Axial Lead)
Current Rating:4 A
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEF5STP 4-R

Detailed Description

Introducing the 5STP Series Glass Tube Fuse, a reliable solution for circuit protection. This 5x20mm cartridge fuse features an axial pigtail design for easy through-hole mounting. With a slow blow response time and a current rating of 4A, it offers dependable safeguarding against overcurrent events. Rated for up to 250VAC, this IEC Low Break fuse is suitable for a wide range of applications. Trust in its time lag functionality to provide essential protection for your electronic devices. Upgrade your circuit protection with this high-quality glass tube fuse.