5STP 400-R

Heilind Number:BEF5STP 400-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5STP 400-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x20mm, IEC Low Break, Time Lag, 400mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5STP 400-R
Series:5STP
Case Size:5x20mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Glass
Response Time:Slow Blow
Current Rating:400 mA
Voltage Rating (AC):250 VAC
SKU:BEF5STP 400-R

Detailed Description

Introducing our Glass Tube Fuse, part of the 5STP series, designed for reliable circuit protection. With a 5x20mm case size and axial pigtail for easy installation, this cartridge fuse ensures secure operation. Engineered for low breakage according to IEC standards, it offers a slow-blow response time, making it ideal for safeguarding sensitive electronic components. Rated at 400mA with a voltage rating of 250VAC, this fuse is essential for maintaining the integrity of your circuitry. Explore our full range of products for comprehensive protection solutions.