5STP 5-R

Heilind Number:BEF5STP 5-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5STP 5-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x20mm, IEC Low Break, Time Lag, 5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5STP 5-R
Series:5STP
Case Size:5x20mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Glass
Response Time:Slow Blow
Current Rating:5 A
Voltage Rating (AC):250 VAC
SKU:BEF5STP 5-R

Detailed Description

Introducing our Glass Tube Fuse, a reliable solution for circuit protection. This Axial Pigtail 5x20mm fuse, with a slow blow response time, is designed for longevity and performance. Rated at 5A with a voltage rating of 250VAC, it meets IEC Low Break standards for enhanced safety. Ideal for through-hole mounting, this fuse is a must-have component for safeguarding electronic systems. Trust in its time lag feature to provide effective protection against overcurrent situations. Explore more of our Circuit Protection products for comprehensive solutions.