5STP 500-R

Heilind Number:BEF5STP 500-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5STP 500-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x20mm, IEC Low Break, Time Lag, 500mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5STP 500-R
Series:5STP
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20mm (Axial Lead)
Current Rating:500 mA
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEF5STP 500-R

Detailed Description

Introducing our Glass Tube Fuse, a reliable solution for circuit protection. This 5x20mm (Axial Lead) cartridge fuse, part of the 5STP series, is designed for Through Hole mounting. With a slow blow response time and a current rating of 500mA, it offers robust protection for various applications. Its glass construction ensures durability, while its IEC Low Break designation and Time Lag feature make it ideal for sensitive electronic systems. Rated for 250VAC, this fuse is a crucial component for maintaining the integrity of your circuits. Trust in its performance to safeguard your equipment effectively. Explore more circuit protection products in our collection.