5STP 63-R

Heilind Number:BEF5STP 63-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5STP 63-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x20mm, IEC Low Break, Time Lag, 63mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5STP 63-R
Series:5STP
Case Size:5x20mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Glass
Response Time:Slow Blow
Current Rating:63 mA
Voltage Rating (AC):250 VAC
SKU:BEF5STP 63-R

Detailed Description

Introducing a reliable solution for circuit protection - the 5STP series Glass Tube Fuse. Designed with a 5x20mm axial pigtail case size, this cartridge fuse is ideal for through-hole mounting applications. Featuring a slow blow response time, it offers high performance with a 63mA current rating and 250VAC voltage rating. Compliant with IEC Low Break standards, it ensures safe and efficient operation. Trust in this Time Lag fuse for robust protection in a variety of electronic devices and systems.