5STP 630-R

Heilind Number:BEF5STP 630-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5STP 630-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x20mm, IEC Low Break, Time Lag, 630mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5STP 630-R
Series:5STP
Case Size:5x20mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Glass
Response Time:Slow Blow
Current Rating:630 mA
Voltage Rating (AC):250 VAC
SKU:BEF5STP 630-R

Detailed Description

Introducing the 5STP Series Glass Tube Fuse, a reliable solution for circuit protection. This axial pigtail fuse, with a case size of 5x20mm, boasts a slow blow response time and a current rating of 630mA. Designed for through-hole mounting, it ensures secure placement in your electronic devices. With a voltage rating of 250VAC and IEC Low Break certification, this fuse offers dependable performance in a wide range of applications. Trust in its time lag feature to safeguard your circuits effectively. Explore our selection of fuses for essential protection of your electronic systems.