5STP 8-R

Heilind Number:BEF5STP 8-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5STP 8-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x20mm, IEC Low Break, Time Lag, 8A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5STP 8-R
Series:5STP
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20mm (Axial Lead)
Current Rating:8 A
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEF5STP 8-R

Detailed Description

Introducing our 5STP series Glass Tube Fuse, designed for reliable circuit protection in a compact 5x20mm (Axial Lead) case size. This cartridge fuse features a Slow Blow response time, making it ideal for a range of applications where time lag is crucial. With a high current rating of 8 A and a voltage rating of 250 VAC, it ensures robust performance under demanding conditions. Its IEC Low Break design enhances safety by minimizing the risk of arc flash incidents. RoHS compliant and featuring Through Hole mounting, this fuse is not only efficient but also environmentally friendly. Trust in the quality and durability of our Glass Tube Fuse for your circuit protection needs.