5STP 80-R

Heilind Number:BEF5STP 80-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5STP 80-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x20mm, IEC Low Break, Time Lag, 80mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5STP 80-R
Series:5STP
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20mm (Axial Lead)
Current Rating:80 mA
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEF5STP 80-R

Detailed Description

Introducing the 5STP series Glass Tube Fuse, an essential component for reliable circuit protection. With a slow blow response time and time lag feature, this 5x20mm cartridge fuse ensures optimal performance in safeguarding electronic systems. Designed for through-hole mounting, this fuse is easily integrated into various applications. Its low break IEC rating and 80mA current rating make it ideal for protecting sensitive components. Operating at 250VAC, it offers reliable overcurrent protection in both residential and industrial settings. Trust in this high-quality fuse to provide peace of mind when it comes to circuit safety.