5STP 800-R

Heilind Number:BEF5STP 800-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5STP 800-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x20mm, IEC Low Break, Time Lag, 800mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5STP 800-R
Series:5STP
Case Size:5x20mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Glass
Response Time:Slow Blow
Current Rating:800 mA
Voltage Rating (AC):250 VAC
SKU:BEF5STP 800-R

Detailed Description

Protect your electronic circuits with our Glass Tube Fuse. This 5x20mm (Axial Lead) cartridge fuse, with a slow blow response time, ensures reliable performance when dealing with power surges. Rated for 800mA current and 250VAC voltage, it meets IEC Low Break standards for enhanced safety. Perfect for through-hole mounting, this fuse is a must-have for safeguarding your devices.