5TT 1.25-R

Heilind Number:BEF5TT 1.25-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5TT 1.25-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, UL, Slow Blow, 1.25A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5TT 1.25-R
Series:5TT
Case Size:5x20mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Glass
Response Time:Slow Blow
Current Rating:1.25 A
Voltage Rating (AC):250 VAC
SKU:BEF5TT 1.25-R

Detailed Description

Introducing our Glass Tube Fuse, part of the 5TT series, designed for reliable circuit protection in a 5x20mm case size. This UL-listed fuse features a slow blow response time, making it ideal for safeguarding sensitive electronic components against overcurrent events. With a current rating of 1.25A and a voltage rating of 250VAC, it offers dependable performance in a variety of applications. Simply install it in a compatible holder for easy replacement. Trust this fuse to provide essential protection for your electronic systems.