5TT 1.5-R

Heilind Number:BEF5TT 1.5-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5TT 1.5-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, UL, Slow Blow, 1.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5TT 1.5-R
Series:5TT
Case Size:5x20mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Glass
Response Time:Slow Blow
Current Rating:1.5 A
Voltage Rating (AC):250 VAC
SKU:BEF5TT 1.5-R

Detailed Description

Introducing the Glass Tube Fuse, a reliable and essential component for circuit protection. Measuring 5x20mm, this UL-listed fuse features a slow blow response time, making it ideal for safeguarding against sudden power surges. With a current rating of 1.5A and a voltage rating of 250VAC, it offers dependable performance in a variety of applications. RoHS compliant and crafted from durable glass, this fuse ensures both safety and environmental responsibility. Designed for use with a holder, it's easy to install and replace. Trust in the Glass Tube Fuse to keep your circuits protected.