5TT 1.6-R

Heilind Number:BEF5TT 1.6-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5TT 1.6-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, UL, Slow Blow, 1.6A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5TT 1.6-R
Series:5TT
Mount Type:Holder
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20mm
Current Rating:1.6 A
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEF5TT 1.6-R

Detailed Description

Introducing a reliable solution for circuit protection, our Glass Tube Fuse offers peace of mind with its slow blow response time. Designed for use in holders, this 5x20mm cartridge fuse is UL certified and rated for 1.6A current at 250VAC. Trust in its durable construction and precise functionality to safeguard your electronic devices effectively.