5TT 2-R

Heilind Number:BEF5TT 2-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5TT 2-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, UL, Slow Blow, 2A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5TT 2-R
Series:5TT
Mount Type:Holder
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20mm
Current Rating:2 A
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEF5TT 2-R

Detailed Description

Introducing our Glass Tube Fuse, part of the 5TT series. This 5x20mm cartridge fuse is designed for slow blow protection, with a current rating of 2A and a voltage rating of 250VAC. UL-listed and RoHS compliant, it guarantees safety and environmental responsibility. Perfect for use in various circuit protection applications, this fuse is essential for safeguarding your electronic devices and equipment. Its holder mount type ensures easy installation, making it a convenient and reliable solution for your protection needs. Trust in the quality and performance of our Glass Tube Fuse for uninterrupted operation and peace of mind.