5TT 200-R

Heilind Number:BEF5TT 200-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5TT 200-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, UL, Slow Blow, 200mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5TT 200-R
Series:5TT
Mount Type:Holder
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20mm
Current Rating:200 mA
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEF5TT 200-R

Detailed Description

Ensure reliable circuit protection with our Glass Tube Fuse. Measuring 5x20mm, this UL-listed fuse delivers a slow-blow response, making it ideal for safeguarding electronic components. With a current rating of 200mA and voltage rating of 250VAC, it offers robust defense against power surges. RoHS compliant, it meets international standards for environmental responsibility. Perfect for use in a variety of applications, this fuse is a essential component for ensuring the longevity and safety of your electronic devices.