5TT 2.5-R

Heilind Number:BEF5TT 2.5-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5TT 2.5-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, UL, Slow Blow, 2.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5TT 2.5-R
Series:5TT
Case Size:5x20mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Glass
Response Time:Slow Blow
Current Rating:2.5 A
Voltage Rating (AC):250 VAC
SKU:BEF5TT 2.5-R

Detailed Description

Introducing our 5x20mm Glass Tube Fuse, a reliable solution for circuit protection. With a slow blow response time, it offers enhanced safety for your devices. UL certified and rated for 2.5A at 250VAC, this cartridge fuse is ideal for a variety of applications. Designed for use with a holder, it ensures easy installation and replacement. Trust in its quality and performance to safeguard your electronic equipment.