5TT 250-R

Heilind Number:BEF5TT 250-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5TT 250-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, UL, Slow Blow, 250mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5TT 250-R
Series:5TT
Mount Type:Holder
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20mm
Current Rating:250 mA
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEF5TT 250-R

Detailed Description

Enhance your circuit protection with our Glass Tube Fuse, a vital component in ensuring steady and reliable operation. Measuring 5x20mm and featuring a Slow Blow response time, it's perfect for safeguarding against sudden power surges or overloads. UL certified and with a current rating of 250mA, this fuse guarantees optimal performance and peace of mind. Trust in its durable construction and high-quality materials for effective protection in a variety of applications. Upgrade your fuse systems today with this essential component.