5TT 3-R

Heilind Number:BEF5TT 3-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5TT 3-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, UL, Slow Blow, 3A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5TT 3-R
Series:5TT
Case Size:5x20mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Glass
Response Time:Slow Blow
Current Rating:3 A
Voltage Rating (AC):125 VAC
SKU:BEF5TT 3-R

Detailed Description

Protect your electronic circuits with this 5x20mm Glass Tube Fuse from our 5TT series. Designed for slow-blow action, it guarantees reliable performance with a 3A current rating and 125VAC voltage rating. UL certified and RoHS compliant, this fuse ensures safety and environmental responsibility. Its cartridge mount type and glass construction make it easy to install and durable. Ideal for use in various applications, this fuse is a must-have for circuit protection.