5TT 300-R

Heilind Number:BEF5TT 300-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5TT 300-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, UL, Slow Blow, 300mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5TT 300-R
Series:5TT
Case Size:5x20mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Glass
Response Time:Slow Blow
Current Rating:300 mA
Voltage Rating (AC):250 VAC
SKU:BEF5TT 300-R

Detailed Description

Enhance the safety of your electronic devices with our Glass Tube Fuse. Measuring 5x20mm and featuring a UL certification, this Slow Blow fuse ensures reliable protection against overcurrents. With a current rating of 300mA and a voltage rating of 250VAC, it's ideal for a wide range of applications. Trust in its quality construction and performance, a crucial component in your circuit protection setup.