5TT 4-R

Heilind Number:BEF5TT 4-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5TT 4-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, UL, Slow Blow, 4A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5TT 4-R
Series:5TT
Case Size:5x20mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Glass
Response Time:Slow Blow
Current Rating:4 A
Voltage Rating (AC):125 VAC
SKU:BEF5TT 4-R

Detailed Description

Introducing our 5TT series Glass Tube Fuse, a reliable solution for circuit protection. This cartridge-style fuse, measuring 5x20mm, is designed for use with a holder for secure installation. With a slow blow response time, it offers dependable performance in a variety of applications. Rated for 4A at 125VAC, this UL-listed fuse is essential for safeguarding your electronic devices and equipment. Trust in its quality for peace of mind in your circuit protection needs.