5TT 5-R

Heilind Number:BEF5TT 5-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5TT 5-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, UL, Slow Blow, 5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5TT 5-R
Series:5TT
Case Size:5x20mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Glass
Response Time:Slow Blow
Current Rating:5 A
Voltage Rating (AC):125 VAC
SKU:BEF5TT 5-R

Detailed Description

Introducing our Glass Tube Fuse, designed for reliable circuit protection in a variety of applications. With a standard 5x20mm case size and UL certification, this slow blow fuse ensures optimal performance and safety. Rated for 5A current and 125VAC, it offers robust protection against overcurrent events. The cartridge mount type makes installation a breeze, while the durable glass construction guarantees long-lasting durability. Trust in this fuse to safeguard your electronic devices and equipment effectively.