5TT 500-R

Heilind Number:BEF5TT 500-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5TT 500-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, UL, Slow Blow, 500mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5TT 500-R
Series:5TT
Mount Type:Holder
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20mm
Current Rating:500 mA
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEF5TT 500-R

Detailed Description

Introducing our Glass Tube Fuse, part of the 5TT series, designed for reliable circuit protection. With a 5x20mm case size and a cartridge fuse type, it offers essential safeguarding for your electronic devices. This UL-listed fuse has a slow blow response time, ensuring efficient operation even under sudden power surges. Rated for 500mA current and 250VAC voltage, it's suitable for a wide range of applications. Designed for easy installation with a holder mount type, it's a must-have for maintaining the integrity of your circuits. Rest assured, it is compliant with RoHS regulations, reflecting our commitment to environmental responsibility. Trust in the quality and performance of this Glass Tube Fuse for your protection needs.