5TT 600-R

Heilind Number:BEF5TT 600-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5TT 600-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, UL, Slow Blow, 600mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5TT 600-R
Series:5TT
Mount Type:Holder
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20mm
Current Rating:600 mA
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEF5TT 600-R

Detailed Description

Enhance circuit protection with our 5TT series Glass Tube Fuse. Featuring a 5x20mm cartridge size and UL certification, this fuse offers reliable safeguarding for your applications. With a slow blow response time and a current rating of 600mA, it ensures optimal performance, even in high-demand scenarios. Suitable for use in holders, it is easy to install and replace. Operating at 250VAC, it provides robust defense against voltage fluctuations. Upgrade your circuit protection with this essential component.