5TT 7-R

Heilind Number:BEF5TT 7-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5TT 7-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, UL, Slow Blow, 7A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5TT 7-R
Series:5TT
Case Size:5x20mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Glass
Response Time:Slow Blow
Current Rating:7 A
Voltage Rating (AC):125 VAC
SKU:BEF5TT 7-R

Detailed Description

Enhance circuit protection with this Glass Tube Fuse, designed for reliable performance in a 5x20mm case size. With a slow blow response time and a 7A current rating, it ensures effective safeguarding against overcurrent situations. UL-listed and RoHS-compliant, this fuse upholds quality and environmental standards. Its cartridge type and holder mount configuration facilitate easy installation and replacement. Operating at 125VAC, it offers versatile use in various electronic applications. Trust in this fuse for dependable protection of your circuits.