5TT 700-R

Heilind Number:BEF5TT 700-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5TT 700-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, UL, Slow Blow, 700mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5TT 700-R
Series:5TT
Case Size:5x20mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Glass
Response Time:Slow Blow
Current Rating:700 mA
Voltage Rating (AC):250 VAC
SKU:BEF5TT 700-R

Detailed Description

Introducing our Series 5TT Glass Tube Fuse, designed for reliable circuit protection in a compact 5x20mm case size. With a slow blow response time, it offers optimal performance for safeguarding electronic components against overcurrent situations. This UL-listed fuse has a current rating of 700mA and a voltage rating of 250VAC, making it suitable for a wide range of applications. Trust in its quality construction for peace of mind in your circuit protection needs.