5TT750-R

Heilind Number:BEF5TT 750-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5TT750-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, UL, Slow Blow, 750mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5TT750-R
Series:5TT
Case Size:5x20mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Glass
Response Time:Slow Blow
Current Rating:750 mA
Voltage Rating (AC):250 VAC
SKU:BEF5TT 750-R

Detailed Description

Introducing our 5TT series Glass Tube Fuse, designed for reliable circuit protection in a 5x20mm cartridge form. With a slow-blow response time and a current rating of 750mA, it ensures effective safeguarding against overcurrent conditions. UL-listed and RoHS-compliant, this fuse is suitable for a wide range of applications, offering peace of mind with its 250VAC voltage rating. Installable in a holder, it's easy to replace when needed. Trust in the quality and durability of our Glass Tube Fuse for your protection needs.