5TT 8-R

Heilind Number:BEF5TT 8-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5TT 8-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, UL, Slow Blow, 8A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5TT 8-R
Series:5TT
Case Size:5x20mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Glass
Response Time:Slow Blow
Current Rating:8 A
Voltage Rating (AC):125 VAC
SKU:BEF5TT 8-R

Detailed Description

Introducing our Glass Tube Fuse, designed for reliable circuit protection in a 5x20mm case size. This UL-listed fuse features a slow blow response time, making it ideal for safeguarding against short circuits and overloads. With a current rating of 8A and voltage rating of 125VAC, it offers dependable performance in various applications. Made of durable glass, it ensures long-lasting durability. Please note, this product is not RoHS compliant. Upgrade your protection with this essential fuse for peace of mind in your electronic systems.