5TTP 1-R

Heilind Number:BEF5TTP 1-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5TTP 1-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x20mm, UL, Slow Blow, 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5TTP 1-R
Series:5TTP
Case Size:5x20mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Glass
Response Time:Slow Blow
Current Rating:1 A
Voltage Rating (AC):250 VAC
SKU:BEF5TTP 1-R

Detailed Description

Introducing the 5TTP series Glass Tube Fuse, designed for reliable circuit protection. This cartridge fuse features a 5x20mm case size with axial pigtail leads for easy installation. With a slow blow response time, it provides optimal protection against overcurrent events. Rated for 1A current and 250VAC voltage, it meets UL safety standards for peace of mind. Ideal for a wide range of applications, this fuse is a essential component for safeguarding electronic devices and equipment.