5TTP 10-R

Heilind Number:BEF5TTP 10-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5TTP 10-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x20mm, UL, Slow Blow, 10A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5TTP 10-R
Series:5TTP
Case Size:5x20mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Glass
Response Time:Slow Blow
Current Rating:10 A
Voltage Rating (AC):125 VAC
SKU:BEF5TTP 10-R

Detailed Description

Introducing our Glass Tube Fuse, a reliable solution for circuit protection. With a 5x20mm (Axial Lead) case size, this cartridge fuse is designed for through-hole mounting. Crafted from durable glass, it ensures long-lasting performance. Featuring a slow blow response time, it effectively safeguards against overcurrent events. Rated for 10A at 125VAC, this UL-listed fuse is a must-have for ensuring safety in various applications. Trust in our Glass Tube Fuse for dependable circuit protection.