5TTP 1.25-R

Heilind Number:BEF5TTP 1.25-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5TTP 1.25-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x20mm, UL, Slow Blow, 1.25A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5TTP 1.25-R
Series:5TTP
Case Size:5x20mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Glass
Response Time:Slow Blow
Current Rating:1.25 A
Voltage Rating (AC):250 VAC
SKU:BEF5TTP 1.25-R

Detailed Description

Introducing our Glass Tube Fuse, a reliable solution for circuit protection. Featuring a 5x20mm (Axial Lead) case size, this cartridge fuse is designed for through-hole mounting. Constructed from durable glass, it ensures long-lasting performance. With a slow blow response time, it offers consistent protection against overcurrents. Rated at 1.25 A and 250 VAC, it meets UL standards for safety and quality. Trust this fuse to safeguard your electronic devices and equipment. Explore more products in our Circuit Protection category.