5TTP 1.5-R

Heilind Number:BEF5TTP 1.5-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5TTP 1.5-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x20mm, UL, Slow Blow, 1.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5TTP 1.5-R
Series:5TTP
Case Size:5x20mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Glass
Response Time:Slow Blow
Current Rating:1.5 A
Voltage Rating (AC):250 VAC
SKU:BEF5TTP 1.5-R

Detailed Description

Introducing our Glass Tube Fuse, part of the 5TTP series, designed for reliable circuit protection. With a 5x20mm (Axial Lead) case size, this cartridge fuse is easily mountable through holes. Crafted from durable glass, it ensures long-lasting performance. Featuring a Slow Blow response time, it safeguards against overcurrents without compromising efficiency. Rated at 1.5A for current and 250VAC for voltage, it meets UL safety standards. Ideal for various applications, this fuse is a must-have for maintaining the integrity of your electronic systems.