5TTP 1.6-R

Heilind Number:BEF5TTP 1.6-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5TTP 1.6-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x20mm, UL, Slow Blow, 1.6A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5TTP 1.6-R
Series:5TTP
Case Size:5x20mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Glass
Response Time:Slow Blow
Current Rating:1.6 A
Voltage Rating (AC):250 VAC
SKU:BEF5TTP 1.6-R

Detailed Description

Introducing our Glass Tube Fuse, part of the 5TTP series. This 5x20mm Axial Pigtail fuse, classified as a Cartridge type, is designed for Through Hole mounting. With a slow blow response time, it ensures reliable circuit protection against overcurrent situations. Rated for 1.6A current and 250VAC voltage, it meets UL standards for safety and quality assurance. A vital component in safeguarding electronic devices, this fuse is a dependable solution for various applications.