5TTP 2-R

Heilind Number:BEF5TTP 2-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5TTP 2-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x20mm, UL, Slow Blow, 2A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5TTP 2-R
Series:5TTP
Case Size:5x20mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Glass
Response Time:Slow Blow
Current Rating:2 A
Voltage Rating (AC):250 VAC
SKU:BEF5TTP 2-R

Detailed Description

Introducing our Glass Tube Fuse, part of the 5TTP series and measuring 5x20mm in a compact axial pigtail form. This UL-certified cartridge fuse offers reliable circuit protection with a slow blow response time, ideal for safeguarding electronic components. Rated at 2A and compatible with 250VAC systems, it ensures efficient operation and peace of mind. Upgrade your fuse arsenal with this essential component, a must-have for any circuit protection setup. Explore our full range of products for more options to suit your needs.